+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C031G6U6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN28; 2÷3.6VDC; STM32C0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C031G6U6
TME Symbol:
STM32C031G6U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
26
Case
UFQFPN28
Kind of architecture
Cortex M0+
Memory
12kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
17
Number of 16bit timers
5
Family
STM32C0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • USART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PoR
  • PWM
  • RTC
  • watchdog
Gross weight0.023 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C031G6U6
476 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Packaging method by the manufacturer:Tray = 490 pcs