+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C092CCU6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN48; 256kBFLASH


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C092CCU6
TME Symbol:
STM32C092CCU-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
45
Case
UFQFPN48
Kind of architecture
Cortex M0+
Memory
256kB FLASH
Operating temperature
-40...85°C
Family
STM32C0
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
Gross weight0.064 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C092CCU6
520 in an external stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 520.
Multiple of: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 520 pcs - 1.30 USDGross price for quantities from 520 pcs - 1.30 USD
Packaging method by the manufacturer:
Tray = 260 pcs