+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C531CCT6

IC: STM32 ARM microcontroller; 144MHz; LQFP48; 2.7÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C531CCT6
TME Symbol:
STM32C531CCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
144MHz
Mounting
SMD
Number of inputs/outputs
38
Case
LQFP48
Kind of architecture
Cortex M33
Memory
64kB RAM 256kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
1
Number of comparators
1
Number of 12bit D/A converters
2
Number of 16bit timers
2
Number of PWM channels
2
Number of 32bit timers
1
Ciphering
HMAC, SHA-256 hash algorithm
Family
STM32C5
Kind of core
32-bit
Supply voltage
  • 2.7...3.6V DC
Interface
  • I2C
  • I2S x2
  • I3C
  • LPUART
  • SPI x2
  • UART x2
  • USART x2
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Gross weight1 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C531CCT6
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD