+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C552CET6

IC: STM32 ARM microcontroller; 144MHz; LQFP48; 2.7÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C552CET6
TME Symbol:
STM32C552CET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
144MHz
Mounting
SMD
Number of inputs/outputs
38
Case
LQFP48
Kind of architecture
Cortex M33
Memory
128kB RAM 256kB FLASH
Operating temperature
-40...140°C
Number of 12bit A/D converters
2
Number of comparators
1
Number of 12bit D/A converters
1
Number of 16bit timers
9
Number of PWM channels
2
Number of 32bit timers
2
Ciphering
HMAC, SHA-256 hash algorithm
Family
STM32C5
Kind of core
32-bit
Supply voltage
  • 2.7...3.6V DC
Interface
  • CAN FD
  • I2C x2
  • I2S x3
  • I3C
  • LPUART
  • SPI x3
  • UART x2
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Gross weight0.18 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C552CET6
236 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 GBPGross price for quantities from 1 pcs - 1.68 GBP
Net price for quantities from 10 pcs - 1.24 GBPGross price for quantities from 10 pcs - 1.24 GBP
Net price for quantities from 50 pcs - 1.17 GBPGross price for quantities from 50 pcs - 1.17 GBP
Net price for quantities from 250 pcs - 1.09 GBPGross price for quantities from 250 pcs - 1.09 GBP
Net price for quantities from 2500 pcs - 0.99 GBPGross price for quantities from 2500 pcs - 0.99 GBP
Packaging method by the manufacturer:Tray = 250 pcs