+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32C552VET6

IC: STM32 ARM microcontroller; 144MHz; LQFP100; 2.7÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C552VET6
TME Symbol:
STM32C552VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
144MHz
Mounting
SMD
Number of inputs/outputs
86
Case
LQFP100
Kind of architecture
Cortex M33
Memory
128kB RAM 256kB FLASH
Operating temperature
-40...140°C
Number of 12bit A/D converters
2
Number of comparators
1
Number of 12bit D/A converters
1
Number of 16bit timers
9
Number of PWM channels
2
Number of 32bit timers
2
Ciphering
HMAC, SHA-256 hash algorithm
Family
STM32C5
Kind of core
32-bit
Supply voltage
  • 2.7...3.6V DC
Interface
  • CAN FD
  • I2C x2
  • I2S x3
  • I3C
  • LPUART
  • SPI x3
  • UART x2
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Gross weight0.689 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C552VET6
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.69 EURGross price for quantities from 1 pcs - 2.69 EUR
Net price for quantities from 10 pcs - 2.10 EURGross price for quantities from 10 pcs - 2.10 EUR
Net price for quantities from 25 pcs - 1.92 EURGross price for quantities from 25 pcs - 1.92 EUR
Net price for quantities from 50 pcs - 1.79 EURGross price for quantities from 50 pcs - 1.79 EUR
Net price for quantities from 90 pcs - 1.68 EURGross price for quantities from 90 pcs - 1.68 EUR
Net price for quantities from 180 pcs - 1.55 EURGross price for quantities from 180 pcs - 1.55 EUR
Net price for quantities from 270 pcs - 1.50 EURGross price for quantities from 270 pcs - 1.50 EUR
Net price for quantities from 540 pcs - 1.47 EURGross price for quantities from 540 pcs - 1.47 EUR
Packaging method by the manufacturer:Tray = 90 pcs