+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32C5A3KGT6

IC: STM32 ARM microcontroller; 144MHz; LQFP32; 2.7÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C5A3KGT6
TME Symbol:
STM32C5A3KGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
144MHz
Mounting
SMD
Number of inputs/outputs
25
Case
LQFP32
Kind of architecture
Cortex M33
Memory
256kB RAM 1MB FLASH
Operating temperature
-40...140°C
Number of 12bit A/D converters
2
Number of comparators
1
Number of 12bit D/A converters
2
Number of 16bit timers
9
Number of PWM channels
2
Number of 32bit timers
4
Ciphering
AES, HMAC, SHA-256 hash algorithm
Family
STM32C5
Kind of core
32-bit
Supply voltage
  • 2.7...3.6V DC
Interface
  • CAN-FD x2
  • I2C
  • I2S x2
  • I3C
  • LPUART
  • SPI x2
  • UART x2
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Gross weight1 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C5A3KGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.91 EURGross price for quantities from 1 pcs - 3.91 EUR
Net price for quantities from 10 pcs - 2.79 EURGross price for quantities from 10 pcs - 2.79 EUR
Net price for quantities from 25 pcs - 2.50 EURGross price for quantities from 25 pcs - 2.50 EUR
Net price for quantities from 50 pcs - 2.30 EURGross price for quantities from 50 pcs - 2.30 EUR
Net price for quantities from 100 pcs - 2.12 EURGross price for quantities from 100 pcs - 2.12 EUR
Net price for quantities from 250 pcs - 1.87 EURGross price for quantities from 250 pcs - 1.87 EUR
Net price for quantities from 500 pcs - 1.70 EURGross price for quantities from 500 pcs - 1.70 EUR
Net price for quantities from 750 pcs - 1.67 EURGross price for quantities from 750 pcs - 1.67 EUR