+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C5A3RGT6

IC: STM32 ARM microcontroller; 144MHz; LQFP64; 2.7÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C5A3RGT6
TME Symbol:
STM32C5A3RGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
144MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M33
Memory
256kB RAM 1MB FLASH
Operating temperature
-40...140°C
Number of 12bit A/D converters
2
Number of comparators
1
Number of 12bit D/A converters
2
Number of 16bit timers
9
Number of PWM channels
2
Number of 32bit timers
4
Ciphering
AES, HMAC, SHA-256 hash algorithm
Family
STM32C5
Kind of core
32-bit
Supply voltage
  • 2.7...3.6V DC
Interface
  • CAN-FD x2
  • I2C
  • I2S x2
  • I3C
  • LPUART
  • SPI x2
  • UART x3
  • USART x4
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Gross weight0.343 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C5A3RGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 EURGross price for quantities from 1 pcs - 3.45 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 2.60 EUR
Net price for quantities from 25 pcs - 2.37 EURGross price for quantities from 25 pcs - 2.37 EUR
Net price for quantities from 50 pcs - 2.23 EURGross price for quantities from 50 pcs - 2.23 EUR
Net price for quantities from 160 pcs - 2.08 EURGross price for quantities from 160 pcs - 2.08 EUR
Net price for quantities from 960 pcs - 1.94 EURGross price for quantities from 960 pcs - 1.94 EUR
Packaging method by the manufacturer:
Tray = 160 pcs