+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F030C6T6TR

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030C6T6TR
TME Symbol:
STM32F030C6T6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Kind of architecture
Cortex M0
Memory
4kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
12
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.269 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030C6T6TR
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD