+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F030C8T6TR

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030C8T6TR
TME Symbol:
STM32F030C8T6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
12
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030C8T6TR
0 in TME stock
No. of pieces (Multiple of: 2 400)
Minimum order quantity: 2 400.
Multiple of: 2 400.
Net price for quantities from 2400 pcs - 1.13 EURGross price for quantities from 2400 pcs - 1.13 EUR