+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F030CCT6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030CCT6
TME Symbol:
STM32F030CCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M0
Memory
32kB SRAM 256kB FLASH
Number of 16bit timers
7
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x6
Gross weight0.178 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030CCT6
193 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.15 EURGross price for quantities from 1 pcs - 3.15 EUR
Net price for quantities from 10 pcs - 2.30 EURGross price for quantities from 10 pcs - 2.30 EUR
Net price for quantities from 25 pcs - 2.19 EURGross price for quantities from 25 pcs - 2.19 EUR
Net price for quantities from 50 pcs - 2.13 EURGross price for quantities from 50 pcs - 2.13 EUR
Net price for quantities from 100 pcs - 2.04 EURGross price for quantities from 100 pcs - 2.04 EUR
Net price for quantities from 250 pcs - 1.97 EURGross price for quantities from 250 pcs - 1.97 EUR
Net price for quantities from 500 pcs - 1.89 EURGross price for quantities from 500 pcs - 1.89 EUR
Net price for quantities from 1000 pcs - 1.84 EURGross price for quantities from 1000 pcs - 1.84 EUR
Packaging method by the manufacturer:Tube = 250 pcs