+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F031F4P6

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F031F4P6
TME Symbol:
STM32F031F4P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
15
Case
TSSOP20
Kind of architecture
Cortex M0
Memory
4kB SRAM 16kB FLASH
Number of 16bit timers
5
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.072 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F031F4P6
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 1.80 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 74 pcs - 1.47 EURGross price for quantities from 74 pcs - 1.47 EUR
Net price for quantities from 222 pcs - 1.40 EURGross price for quantities from 222 pcs - 1.40 EUR
Packaging method by the manufacturer:Tube = 74 pcs