+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F031F6P6

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F031F6P6
TME Symbol:
STM32F031F6P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
15
Case
TSSOP20
Kind of architecture
Cortex M0
Memory
4kB SRAM 32kB FLASH
Number of 16bit timers
5
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.07 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F031F6P6
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 5 pcs - 2.16 EURGross price for quantities from 5 pcs - 2.16 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.68 EURGross price for quantities from 50 pcs - 1.68 EUR
Net price for quantities from 74 pcs - 1.62 EURGross price for quantities from 74 pcs - 1.62 EUR
Net price for quantities from 148 pcs - 1.52 EURGross price for quantities from 148 pcs - 1.52 EUR
Net price for quantities from 518 pcs - 1.41 EURGross price for quantities from 518 pcs - 1.41 EUR
Net price for quantities from 1480 pcs - 1.36 EURGross price for quantities from 1480 pcs - 1.36 EUR
Packaging method by the manufacturer:Tube = 74 pcs