+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F042C6T6TR

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; -40÷85°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F042C6T6TR
TME Symbol:
STM32F042C6T6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
38
Case
LQFP48
Kind of architecture
Cortex M0
Memory
6kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
13
Number of 16bit timers
5
Number of 32bit timers
1
Family
STM32F0
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • HDMI CEC
  • I2C
  • SPI x2
  • USART x2
  • USB
Integrated circuit features
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F042C6T6TR
0 in TME stock
Net price for quantities from 2400 pcs - 2.27 USDGross price for quantities from 2400 pcs - 2.27 USD
No. of pieces (Multiplicity: 2 400)