+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F051C8T6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F051C8T6
TME Symbol:
STM32F051C8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x2
Gross weight0.177 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F051C8T6
251 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.51 GBPGross price for quantities from 1 pcs - 2.51 GBP
Net price for quantities from 5 pcs - 2.27 GBPGross price for quantities from 5 pcs - 2.27 GBP
Net price for quantities from 10 pcs - 2.08 GBPGross price for quantities from 10 pcs - 2.08 GBP
Net price for quantities from 25 pcs - 1.94 GBPGross price for quantities from 25 pcs - 1.94 GBP
Net price for quantities from 250 pcs - 1.81 GBPGross price for quantities from 250 pcs - 1.81 GBP
Packaging method by the manufacturer:Tray = 250 pcs