+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F051K4T6

IC: STM32 ARM microcontroller; 48MHz; LQFP32; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F051K4T6
TME Symbol:
STM32F051K4T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
25
Case
LQFP32
Kind of architecture
Cortex M0
Memory
8kB SRAM 16kB FLASH
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight1.836 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F051K4T6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.28 EURGross price for quantities from 1 pcs - 3.28 EUR
Net price for quantities from 5 pcs - 2.79 EURGross price for quantities from 5 pcs - 2.79 EUR
Net price for quantities from 10 pcs - 2.58 EURGross price for quantities from 10 pcs - 2.58 EUR
Net price for quantities from 25 pcs - 2.33 EURGross price for quantities from 25 pcs - 2.33 EUR
Net price for quantities from 50 pcs - 2.15 EURGross price for quantities from 50 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 2.00 EURGross price for quantities from 100 pcs - 2.00 EUR
Net price for quantities from 250 pcs - 1.83 EURGross price for quantities from 250 pcs - 1.83 EUR
Net price for quantities from 500 pcs - 1.71 EURGross price for quantities from 500 pcs - 1.71 EUR
Net price for quantities from 1000 pcs - 1.61 EURGross price for quantities from 1000 pcs - 1.61 EUR
Net price for quantities from 1500 pcs - 1.55 EURGross price for quantities from 1500 pcs - 1.55 EUR