+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F051R6T6

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F051R6T6
TME Symbol:
STM32F051R6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
55
Case
LQFP64
Kind of architecture
Cortex M0
Memory
8kB SRAM 32kB FLASH
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • UART x2
Gross weight0.000154 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F051R6T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.72 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 10 pcs - 2.81 EURGross price for quantities from 10 pcs - 2.81 EUR
Net price for quantities from 25 pcs - 2.58 EURGross price for quantities from 25 pcs - 2.58 EUR
Net price for quantities from 100 pcs - 2.27 EURGross price for quantities from 100 pcs - 2.27 EUR
Net price for quantities from 160 pcs - 2.19 EURGross price for quantities from 160 pcs - 2.19 EUR
Net price for quantities from 250 pcs - 2.12 EURGross price for quantities from 250 pcs - 2.12 EUR
Net price for quantities from 320 pcs - 2.07 EURGross price for quantities from 320 pcs - 2.07 EUR
Net price for quantities from 500 pcs - 1.99 EURGross price for quantities from 500 pcs - 1.99 EUR
Net price for quantities from 640 pcs - 1.95 EURGross price for quantities from 640 pcs - 1.95 EUR
Net price for quantities from 2400 pcs - 1.85 EURGross price for quantities from 2400 pcs - 1.85 EUR