+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 48MHz | |
Mounting | SMD | |
Number of inputs/outputs | 15 | |
Case | TSSOP20 | |
Kind of architecture | Cortex M0 | |
Memory | 6kB SRAM 32kB FLASH | |
Number of 16bit timers | 5 | |
Family | STM32F0 | |
Kind of core | 32-bit |