+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F070RBT6

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F070RBT6
TME Symbol:
STM32F070RBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0
Memory
16kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.34 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F070RBT6
78 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.01 GBPGross price for quantities from 1 pcs - 2.01 GBP
Net price for quantities from 10 pcs - 1.71 GBPGross price for quantities from 10 pcs - 1.71 GBP
Net price for quantities from 25 pcs - 1.65 GBPGross price for quantities from 25 pcs - 1.65 GBP
Packaging method by the manufacturer:Tray = 320 pcs