+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F072C8T7

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F072C8T7
TME Symbol:
STM32F072C8T7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M0
Memory
16kB SRAM 64kB FLASH
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • CAN
  • HDMI CEC
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
  • USB
Gross weight0.178 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F072C8T7
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Packaging method by the manufacturer:Tray = 250 pcs