+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F072C8U6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN48; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F072C8U6
TME Symbol:
STM32F072C8U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
UFQFPN48
Kind of architecture
Cortex M0
Memory
16kB SRAM 64kB FLASH
Number of 16bit timers
8
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C x2
  • SPI x2
  • UART x4
  • USB
Gross weight0.109 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F072C8U6
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 5 pcs - 2.99 EURGross price for quantities from 5 pcs - 2.99 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 2.82 EUR
Net price for quantities from 25 pcs - 2.66 EURGross price for quantities from 25 pcs - 2.66 EUR
Net price for quantities from 50 pcs - 2.61 EURGross price for quantities from 50 pcs - 2.61 EUR
Packaging method by the manufacturer:Tray = 260 pcs