+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F072CBT6TR

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F072CBT6TR
TME Symbol:
STM32F072CBT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M0
Memory
16kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 12bit D/A converters
2
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • CAN
  • HDMI CEC
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F072CBT6TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 EURGross price for quantities from 1 pcs - 4.59 EUR
Net price for quantities from 10 pcs - 3.51 EURGross price for quantities from 10 pcs - 3.51 EUR
Net price for quantities from 25 pcs - 3.24 EURGross price for quantities from 25 pcs - 3.24 EUR
Net price for quantities from 50 pcs - 3.13 EURGross price for quantities from 50 pcs - 3.13 EUR
Net price for quantities from 100 pcs - 3.02 EURGross price for quantities from 100 pcs - 3.02 EUR
Net price for quantities from 250 pcs - 2.89 EURGross price for quantities from 250 pcs - 2.89 EUR