+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F091RBT6

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F091RBT6
TME Symbol:
STM32F091RBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M0
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
19
Number of 12bit D/A converters
2
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F091RBT6
158 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.06 EURGross price for quantities from 1 pcs - 5.06 EUR
Net price for quantities from 2 pcs - 4.01 EURGross price for quantities from 2 pcs - 4.01 EUR
Net price for quantities from 10 pcs - 3.71 EURGross price for quantities from 10 pcs - 3.71 EUR
Net price for quantities from 25 pcs - 3.55 EURGross price for quantities from 25 pcs - 3.55 EUR
Net price for quantities from 50 pcs - 3.43 EURGross price for quantities from 50 pcs - 3.43 EUR
Packaging method by the manufacturer:
Tray = 160 pcs