+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100C6T6BTR

IC: STM32 ARM microcontroller; 24MHz; LQFP48; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100C6T6BTR
TME Symbol:
STM32F100C6T6BTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
4kB SRAM 32kB FLASH
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100C6T6BTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.29 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
Net price for quantities from 2400 pcs - 2.35 USDGross price for quantities from 2400 pcs - 2.35 USD