+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100VET6B

IC: STM32 ARM microcontroller; 24MHz; LQFP100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100VET6B
TME Symbol:
STM32F100VET6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M3
Memory
32kB SRAM 512kB FLASH
Number of 16bit timers
10
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
  • UART x2
Gross weight0.391 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100VET6B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.69 GBPGross price for quantities from 1 pcs - 4.69 GBP
Net price for quantities from 10 pcs - 3.65 GBPGross price for quantities from 10 pcs - 3.65 GBP
Net price for quantities from 90 pcs - 3.36 GBPGross price for quantities from 90 pcs - 3.36 GBP
Net price for quantities from 270 pcs - 3.27 GBPGross price for quantities from 270 pcs - 3.27 GBP