+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F101CBT6

IC: STM32 ARM microcontroller; 36MHz; LQFP48; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101CBT6
TME Symbol:
STM32F101CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
16kB SRAM 128kB FLASH
Number of 16bit timers
3
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
Gross weight0.273 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101CBT6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 GBPGross price for quantities from 1 pcs - 4.82 GBP
Net price for quantities from 3 pcs - 4.45 GBPGross price for quantities from 3 pcs - 4.45 GBP
Net price for quantities from 10 pcs - 3.97 GBPGross price for quantities from 10 pcs - 3.97 GBP
Net price for quantities from 25 pcs - 3.73 GBPGross price for quantities from 25 pcs - 3.73 GBP
Net price for quantities from 100 pcs - 3.20 GBPGross price for quantities from 100 pcs - 3.20 GBP