+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F101RDT6

IC: STM32 ARM microcontroller; 36MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101RDT6
TME Symbol:
STM32F101RDT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
48kB SRAM 384kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 16bit timers
6
Family
STM32F1
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
  • USART x5
Integrated circuit features
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101RDT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 3 pcs - 8.70 USDGross price for quantities from 3 pcs - 8.70 USD
Net price for quantities from 10 pcs - 8.27 USDGross price for quantities from 10 pcs - 8.27 USD
Net price for quantities from 25 pcs - 7.79 USDGross price for quantities from 25 pcs - 7.79 USD
Net price for quantities from 50 pcs - 7.32 USDGross price for quantities from 50 pcs - 7.32 USD
Net price for quantities from 100 pcs - 6.84 USDGross price for quantities from 100 pcs - 6.84 USD
Net price for quantities from 320 pcs - 6.42 USDGross price for quantities from 320 pcs - 6.42 USD
Net price for quantities from 640 pcs - 5.94 USDGross price for quantities from 640 pcs - 5.94 USD
Net price for quantities from 960 pcs - 5.70 USDGross price for quantities from 960 pcs - 5.70 USD