+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F101RET6

IC: STM32 ARM microcontroller; 36MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101RET6
TME Symbol:
STM32F101RET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
48kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
  • USART x5
Gross weight4 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101RET6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.84 GBPGross price for quantities from 1 pcs - 5.84 GBP
Net price for quantities from 10 pcs - 4.79 GBPGross price for quantities from 10 pcs - 4.79 GBP
Net price for quantities from 25 pcs - 4.45 GBPGross price for quantities from 25 pcs - 4.45 GBP
Net price for quantities from 160 pcs - 4.15 GBPGross price for quantities from 160 pcs - 4.15 GBP