+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM32F101V8T6

IC: STM32 ARM microcontroller; 36MHz; LQFP100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101V8T6
TME Symbol:
STM32F101V8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M3
Memory
10kB SRAM 64kB FLASH
Number of 16bit timers
3
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
Gross weight0.391 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101V8T6
0 in TME stock
Net price for quantities from 1 pcs - 7.43 EURGross price for quantities from 1 pcs - 7.43 EUR
Net price for quantities from 10 pcs - 5.32 EURGross price for quantities from 10 pcs - 5.32 EUR
Net price for quantities from 90 pcs - 4.35 EURGross price for quantities from 90 pcs - 4.35 EUR
Net price for quantities from 450 pcs - 3.68 EURGross price for quantities from 450 pcs - 3.68 EUR
Net price for quantities from 540 pcs - 3.59 EURGross price for quantities from 540 pcs - 3.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.