+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 36MHz | |
Mounting | SMD | |
Number of inputs/outputs | 80 | |
Case | LQFP100 | |
Kind of architecture | Cortex M3 | |
Memory | 48kB SRAM 512kB FLASH | |
Number of 16bit timers | 6 | |
Family | STM32F1 | |
Kind of core | 32-bit |