+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F103C8T6

IC: STM32 ARM microcontroller; 72MHz; LQFP48; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F103C8T6
TME Symbol:
STM32F103C8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
20kB SRAM 64kB FLASH
Number of 16bit timers
4
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • I2C x2
  • IrDA
  • LIN
  • SPI
  • SPI x2
  • USART
  • USB
Gross weight0.198 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F103C8T6
1386 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 250 pcs - 4.66 USDGross price for quantities from 250 pcs - 4.66 USD
Packaging method by the manufacturer:
Tray = 250 pcs