+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F103VEH6

IC: STM32 ARM microcontroller; 72MHz; LFBGA100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F103VEH6
TME Symbol:
STM32F103VEH6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LFBGA100
Kind of architecture
Cortex M3
Memory
64kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • internal temperature sensor
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F103VEH6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 10 pcs - 9.24 USDGross price for quantities from 10 pcs - 9.24 USD
Net price for quantities from 25 pcs - 8.51 USDGross price for quantities from 25 pcs - 8.51 USD
Net price for quantities from 50 pcs - 8.07 USDGross price for quantities from 50 pcs - 8.07 USD
Net price for quantities from 100 pcs - 7.72 USDGross price for quantities from 100 pcs - 7.72 USD
Net price for quantities from 184 pcs - 7.47 USDGross price for quantities from 184 pcs - 7.47 USD
Net price for quantities from 1104 pcs - 6.96 USDGross price for quantities from 1104 pcs - 6.96 USD