+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F107RCT6

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F107RCT6
TME Symbol:
STM32F107RCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
64kB SRAM 256kB FLASH
Number of 16bit timers
7
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Gross weight0.38 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F107RCT6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.53 EURGross price for quantities from 1 pcs - 6.53 EUR
Net price for quantities from 160 pcs - 6.06 EURGross price for quantities from 160 pcs - 6.06 EUR
Packaging method by the manufacturer:Tray = 160 pcs