+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F205RCT6

IC: STM32 ARM microcontroller; 120MHz; LQFP64; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F205RCT6
TME Symbol:
STM32F205RCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
96kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Family
STM32F2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • I2C x3
  • SPI x3
  • USART x4
  • USB
Gross weight0.34 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F205RCT6
144 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
Net price for quantities from 5 pcs - 9.32 USDGross price for quantities from 5 pcs - 9.32 USD
Net price for quantities from 10 pcs - 8.90 USDGross price for quantities from 10 pcs - 8.90 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 8.53 USD
Packaging method by the manufacturer:Tray = 160 pcs