+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 120MHz | |
Mounting | SMD | |
Number of inputs/outputs | 82 | |
Case | LQFP100 | |
Kind of architecture | Cortex M3 | |
Memory | 132kB SRAM 768kB FLASH | |
Family | STM32F2 | |
Kind of core | 32-bit |