+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F207IET6

IC: STM32 ARM microcontroller; 120MHz; LQFP176; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F207IET6
TME Symbol:
STM32F207IET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
140
Case
LQFP176
Kind of architecture
Cortex M3
Memory
128kB RAM 512kB FLASH
Operating temperature
-40...85°C
Family
STM32F2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • Ethernet
  • GPIO
  • I2C
  • I2S
  • SDIO
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RNG
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F207IET6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.14 EURGross price for quantities from 1 pcs - 13.14 EUR
Net price for quantities from 5 pcs - 11.93 EURGross price for quantities from 5 pcs - 11.93 EUR
Net price for quantities from 10 pcs - 10.42 EURGross price for quantities from 10 pcs - 10.42 EUR
Net price for quantities from 15 pcs - 10.09 EURGross price for quantities from 15 pcs - 10.09 EUR
Net price for quantities from 25 pcs - 9.51 EURGross price for quantities from 25 pcs - 9.51 EUR