+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F207VGT6

IC: STM32 ARM microcontroller; 120MHz; LQFP100; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F207VGT6
TME Symbol:
STM32F207VGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M3
Memory
128kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Family
STM32F2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • I2C x3
  • I2S x2
  • SDIO
  • SPI x3
  • UART x2
  • USART x4
  • USB
Gross weight0.66 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F207VGT6
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 13.09 EURGross price for quantities from 1 pcs - 13.09 EUR
Net price for quantities from 10 pcs - 10.29 EURGross price for quantities from 10 pcs - 10.29 EUR
Net price for quantities from 25 pcs - 9.29 EURGross price for quantities from 25 pcs - 9.29 EUR
Net price for quantities from 90 pcs - 8.84 EURGross price for quantities from 90 pcs - 8.84 EUR
Packaging method by the manufacturer:Tray = 90 pcs