+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F301C6T7

IC: STM32 ARM microcontroller; 72MHz; LQFP48; 2÷3.6VDC; -40÷105°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F301C6T7
TME Symbol:
STM32F301C6T7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M4
Memory
16kB SRAM 32kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
1
Number of comparators
3
Number of 12bit D/A converters
1
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
Integrated circuit features
  • DMA
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F301C6T7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.31 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 5 pcs - 4.77 EURGross price for quantities from 5 pcs - 4.77 EUR
Net price for quantities from 25 pcs - 4.52 EURGross price for quantities from 25 pcs - 4.52 EUR
Net price for quantities from 100 pcs - 3.93 EURGross price for quantities from 100 pcs - 3.93 EUR
Net price for quantities from 250 pcs - 3.72 EURGross price for quantities from 250 pcs - 3.72 EUR
Net price for quantities from 500 pcs - 3.34 EURGross price for quantities from 500 pcs - 3.34 EUR