+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F301C8T7

IC: STM32 ARM microcontroller; 72MHz; LQFP48; 2÷3.6VDC; STM32F3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F301C8T7
TME Symbol:
STM32F301C8T7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M4
Memory
16kB SRAM 64kB FLASH
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F301C8T7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 10 pcs - 3.97 EURGross price for quantities from 10 pcs - 3.97 EUR
Net price for quantities from 25 pcs - 3.69 EURGross price for quantities from 25 pcs - 3.69 EUR
Net price for quantities from 50 pcs - 3.48 EURGross price for quantities from 50 pcs - 3.48 EUR
Net price for quantities from 100 pcs - 3.26 EURGross price for quantities from 100 pcs - 3.26 EUR
Net price for quantities from 250 pcs - 2.92 EURGross price for quantities from 250 pcs - 2.92 EUR
Net price for quantities from 500 pcs - 2.65 EURGross price for quantities from 500 pcs - 2.65 EUR
Net price for quantities from 750 pcs - 2.49 EURGross price for quantities from 750 pcs - 2.49 EUR
Net price for quantities from 1000 pcs - 2.44 EURGross price for quantities from 1000 pcs - 2.44 EUR