+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F302VCT7

IC: STM32 ARM microcontroller; 72MHz; LQFP100; 2÷3.6VDC; Cmp: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F302VCT7
TME Symbol:
STM32F302VCT7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
87
Case
LQFP100
Kind of architecture
Cortex M4
Memory
40kB SRAM 256kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
2
Number of comparators
4
Number of 12bit D/A converters
1
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • CRC
  • DMA
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F302VCT7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 5 pcs - 8.72 USDGross price for quantities from 5 pcs - 8.72 USD
Net price for quantities from 25 pcs - 8.28 USDGross price for quantities from 25 pcs - 8.28 USD
Net price for quantities from 90 pcs - 7.20 USDGross price for quantities from 90 pcs - 7.20 USD
Net price for quantities from 180 pcs - 6.67 USDGross price for quantities from 180 pcs - 6.67 USD
Net price for quantities from 450 pcs - 6.29 USDGross price for quantities from 450 pcs - 6.29 USD