+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F303CCT6

IC: STM32 ARM microcontroller; 72MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F303CCT6
TME Symbol:
STM32F303CCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
20
Case
LQFP48
Kind of architecture
Cortex M4
Memory
40kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C x2
  • I2S x2
  • SPI x3
  • USART x3
  • USB
Gross weight0.181 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F303CCT6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.01 GBPGross price for quantities from 1 pcs - 5.01 GBP
Net price for quantities from 10 pcs - 3.88 GBPGross price for quantities from 10 pcs - 3.88 GBP
Net price for quantities from 20 pcs - 3.71 GBPGross price for quantities from 20 pcs - 3.71 GBP
Packaging method by the manufacturer:Tray = 250 pcs