+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F303VET6

IC: STM32 ARM microcontroller; 72MHz; LQFP100; 2÷3.6VDC; STM32F3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F303VET6
TME Symbol:
STM32F303VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
44
Case
LQFP100
Kind of architecture
Cortex M4
Memory
64kB SRAM 512kB FLASH
Operating temperature
-40...105°C
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C x3
  • I2S x2
  • SPI x4
  • UART x2
  • USART x3
  • USB
Gross weight0.72 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F303VET6
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.40 EURGross price for quantities from 1 pcs - 7.40 EUR
Net price for quantities from 10 pcs - 6.93 EURGross price for quantities from 10 pcs - 6.93 EUR