+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F373RBT7

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷105°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F373RBT7
TME Symbol:
STM32F373RBT7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M4
Memory
24kB SRAM 128kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
1
Number of comparators
2
Number of 12bit D/A converters
3
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
  • USB
Integrated circuit features
  • CRC
  • DMA
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F373RBT7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.48 EURGross price for quantities from 1 pcs - 7.48 EUR
Net price for quantities from 5 pcs - 6.78 EURGross price for quantities from 5 pcs - 6.78 EUR
Net price for quantities from 25 pcs - 6.44 EURGross price for quantities from 25 pcs - 6.44 EUR
Net price for quantities from 100 pcs - 5.93 EURGross price for quantities from 100 pcs - 5.93 EUR
Net price for quantities from 320 pcs - 5.34 EURGross price for quantities from 320 pcs - 5.34 EUR
Net price for quantities from 640 pcs - 4.89 EURGross price for quantities from 640 pcs - 4.89 EUR