+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F378VCT6

IC: STM32 ARM microcontroller; 72MHz; LQFP100; 1.8VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F378VCT6
TME Symbol:
STM32F378VCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
83
Case
LQFP100
Kind of architecture
Cortex M4
Memory
32kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Number of 12bit D/A converters
3
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 1.8V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
Integrated circuit features
  • CRC
  • DMA
  • PoR
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F378VCT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.02 EURGross price for quantities from 1 pcs - 9.02 EUR
Net price for quantities from 5 pcs - 8.18 EURGross price for quantities from 5 pcs - 8.18 EUR
Net price for quantities from 25 pcs - 7.78 EURGross price for quantities from 25 pcs - 7.78 EUR
Net price for quantities from 90 pcs - 6.74 EURGross price for quantities from 90 pcs - 6.74 EUR
Net price for quantities from 180 pcs - 6.26 EURGross price for quantities from 180 pcs - 6.26 EUR
Net price for quantities from 450 pcs - 5.89 EURGross price for quantities from 450 pcs - 5.89 EUR