+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F401CBU6

IC: STM32 ARM microcontroller; 84MHz; UFQFPN48; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F401CBU6
TME Symbol:
STM32F401CBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Number of inputs/outputs
36
Case
UFQFPN48
Kind of architecture
Cortex M4
Memory
64kB SRAM 128kB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x3
  • SDIO
  • SPI x4
  • USART x3
  • USB OTG
Gross weight0.1884 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F401CBU6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.38 EURGross price for quantities from 1 pcs - 4.38 EUR
Net price for quantities from 10 pcs - 3.35 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 25 pcs - 3.13 EURGross price for quantities from 25 pcs - 3.13 EUR
Net price for quantities from 50 pcs - 2.97 EURGross price for quantities from 50 pcs - 2.97 EUR
Net price for quantities from 100 pcs - 2.81 EURGross price for quantities from 100 pcs - 2.81 EUR
Net price for quantities from 250 pcs - 2.60 EURGross price for quantities from 250 pcs - 2.60 EUR
Net price for quantities from 520 pcs - 2.43 EURGross price for quantities from 520 pcs - 2.43 EUR
Net price for quantities from 1000 pcs - 2.35 EURGross price for quantities from 1000 pcs - 2.35 EUR
Net price for quantities from 2000 pcs - 2.28 EURGross price for quantities from 2000 pcs - 2.28 EUR