+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F401CEU6

IC: STM32 ARM microcontroller; 84MHz; VQFN48; 1.7÷3.6VDC; STM32F4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F401CEU6
TME Symbol:
STM32F401CEU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Number of inputs/outputs
36
Case
VQFN48
Kind of architecture
Cortex M4
Memory
96kB SRAM 512kB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x3
  • SDIO
  • SPI x4
  • USART x3
  • USB OTG
Gross weight0.19 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F401CEU6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.39 EURGross price for quantities from 1 pcs - 6.39 EUR
Net price for quantities from 10 pcs - 4.95 EURGross price for quantities from 10 pcs - 4.95 EUR
Net price for quantities from 25 pcs - 4.52 EURGross price for quantities from 25 pcs - 4.52 EUR
Net price for quantities from 50 pcs - 4.20 EURGross price for quantities from 50 pcs - 4.20 EUR
Net price for quantities from 100 pcs - 4.05 EURGross price for quantities from 100 pcs - 4.05 EUR