+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F401RBT6

IC: STM32 ARM microcontroller; 84MHz; LQFP64; 1.7÷3.6VDC; STM32F4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F401RBT6
TME Symbol:
STM32F401RBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Number of inputs/outputs
50
Case
LQFP64
Kind of architecture
Cortex M4
Memory
64kB SRAM 128kB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x3
  • I2S x2
  • SDIO
  • SPI x4
  • USART x3
  • USB OTG
Gross weight0.349 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F401RBT6
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.72 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 5 pcs - 3.32 EURGross price for quantities from 5 pcs - 3.32 EUR
Net price for quantities from 10 pcs - 3.14 EURGross price for quantities from 10 pcs - 3.14 EUR
Net price for quantities from 25 pcs - 2.94 EURGross price for quantities from 25 pcs - 2.94 EUR
Net price for quantities from 50 pcs - 2.82 EURGross price for quantities from 50 pcs - 2.82 EUR
Net price for quantities from 100 pcs - 2.72 EURGross price for quantities from 100 pcs - 2.72 EUR
Net price for quantities from 160 pcs - 2.65 EURGross price for quantities from 160 pcs - 2.65 EUR
Net price for quantities from 640 pcs - 2.55 EURGross price for quantities from 640 pcs - 2.55 EUR
Packaging method by the manufacturer:
Tray = 160 pcs