+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM32F405RGT6

IC: STM32 ARM microcontroller; 168MHz; LQFP64; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F405RGT6
TME Symbol:
STM32F405RGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
168MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M4
Memory
192kB SRAM 1MB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • I2C x3
  • MMC
  • SDIO
  • SPI x3
  • USART x4
  • USB OTG x2
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F405RGT6
0 in TME stock
Net price for quantities from 1 pcs - 8.71 EURGross price for quantities from 1 pcs - 8.71 EUR
Net price for quantities from 2 pcs - 7.86 EURGross price for quantities from 2 pcs - 7.86 EUR
Net price for quantities from 10 pcs - 6.91 EURGross price for quantities from 10 pcs - 6.91 EUR
Net price for quantities from 25 pcs - 6.61 EURGross price for quantities from 25 pcs - 6.61 EUR
Net price for quantities from 50 pcs - 6.36 EURGross price for quantities from 50 pcs - 6.36 EUR
Net price for quantities from 160 pcs - 6.05 EURGross price for quantities from 160 pcs - 6.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 160 pcs