+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F407G-DISC1

Dev.kit: STM32; Comp: LIS3DSH,STM32F407VGT6; prototype board


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F407G-DISC1
TME Symbol:
STM32F407G-DISC1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LIS3DSH, STM32F407VGT6
Connection
Jack 3,5mm, pin strips, USB B micro, USB B mini
Kind of architecture
Cortex M4
Kit contents
prototype board
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight78.37 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32F407G-DISC1
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.60 EURGross price for quantities from 1 pcs - 32.60 EUR
Net price for quantities from 3 pcs - 30.08 EURGross price for quantities from 3 pcs - 30.08 EUR
Net price for quantities from 10 pcs - 29.01 EURGross price for quantities from 10 pcs - 29.01 EUR