+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F407IGH7

IC: STM32 ARM microcontroller; 168MHz; UFBGA176; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F407IGH7
TME Symbol:
STM32F407IGH7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
168MHz
Mounting
SMD
Number of inputs/outputs
140
Case
UFBGA176
Kind of architecture
Cortex M4
Memory
192kB SRAM 1MB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
14
Family
STM32F4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x3
  • I2S x2
  • SDIO
  • SPI x3
  • UART x2
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F407IGH7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.50 GBPGross price for quantities from 1 pcs - 9.50 GBP
Net price for quantities from 3 pcs - 9.00 GBPGross price for quantities from 3 pcs - 9.00 GBP
Net price for quantities from 10 pcs - 8.58 GBPGross price for quantities from 10 pcs - 8.58 GBP
Net price for quantities from 25 pcs - 8.22 GBPGross price for quantities from 25 pcs - 8.22 GBP
Net price for quantities from 50 pcs - 7.77 GBPGross price for quantities from 50 pcs - 7.77 GBP
Net price for quantities from 85 pcs - 7.33 GBPGross price for quantities from 85 pcs - 7.33 GBP
Net price for quantities from 168 pcs - 7.04 GBPGross price for quantities from 168 pcs - 7.04 GBP