+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F407IGT6

IC: STM32 ARM microcontroller; 168MHz; LQFP176; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F407IGT6
TME Symbol:
STM32F407IGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
168MHz
Mounting
SMD
Number of inputs/outputs
140
Case
LQFP176
Kind of architecture
Cortex M4
Memory
192kB SRAM 1MB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USB OTG
Gross weight1.911 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F407IGT6
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.43 EURGross price for quantities from 1 pcs - 11.43 EUR
Net price for quantities from 25 pcs - 10.50 EURGross price for quantities from 25 pcs - 10.50 EUR
Net price for quantities from 40 pcs - 10.09 EURGross price for quantities from 40 pcs - 10.09 EUR
Net price for quantities from 80 pcs - 9.31 EURGross price for quantities from 80 pcs - 9.31 EUR
Net price for quantities from 120 pcs - 8.76 EURGross price for quantities from 120 pcs - 8.76 EUR
Net price for quantities from 160 pcs - 8.39 EURGross price for quantities from 160 pcs - 8.39 EUR
Net price for quantities from 200 pcs - 8.27 EURGross price for quantities from 200 pcs - 8.27 EUR
Net price for quantities from 400 pcs - 8.10 EURGross price for quantities from 400 pcs - 8.10 EUR
Packaging method by the manufacturer:Tray = 40 pcs